
CRG0402F2K2 | |
---|---|
DigiKey Part Number | 1712-CRG0402F2K2TR-ND - Tape & Reel (TR) 1712-CRG0402F2K2CT-ND - Cut Tape (CT) 1712-CRG0402F2K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F2K2 |
Description | RES SMD 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F2K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21200 | $2.12 |
25 | $0.15680 | $3.92 |
50 | $0.12740 | $6.37 |
100 | $0.10290 | $10.29 |
250 | $0.08004 | $20.01 |
500 | $0.06714 | $33.57 |
1,000 | $0.05686 | $56.86 |
5,000 | $0.04076 | $203.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02701 | $270.10 |
20,000 | $0.02666 | $533.20 |
30,000 | $0.02648 | $794.40 |
50,000 | $0.02627 | $1,313.50 |
70,000 | $0.02614 | $1,829.80 |
100,000 | $0.02602 | $2,602.00 |
120,000 | $0.02596 | $3,115.20 |
240,000 | $0.02448 | $5,875.20 |
250,000 | $0.02439 | $6,097.50 |