22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F22R

DigiKey Part Number
1712-CRG0402F22RTR-ND - Tape & Reel (TR)
1712-CRG0402F22RCT-ND - Cut Tape (CT)
1712-CRG0402F22RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F22R
Description
RES SMD 22 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F22R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0402FT22R0Stackpole Electronics Inc268,735738-RMCF0402FT22R0CT-ND$0.82000Direct
ERJ-2RKF22R0XPanasonic Industry853,799P22.0LCT-ND$0.82000Upgrade
AC0402FR-0722RLYAGEO501,981YAG3460CT-ND$0.82000Similar
AF0402FR-0722RLYAGEO9,02113-AF0402FR-0722RLCT-ND$0.82000Similar
CR0402-FX-22R0GLFBourns Inc.118,987CR0402-FX-22R0GLFCT-ND$0.82000Similar
In-Stock: 9,927
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.16760$4.19
50$0.13480$6.74
100$0.11020$11.02
250$0.08516$21.29
500$0.07136$35.68
1,000$0.06043$60.43
5,000$0.04331$216.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03837$383.70
20,000$0.03446$689.20
30,000$0.03255$976.50
50,000$0.03050$1,525.00
70,000$0.02932$2,052.40
100,000$0.02821$2,821.00
Manufacturers Standard Package