
CRG0402F220K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F220KTR-ND - Tape & Reel (TR) 1712-CRG0402F220KCT-ND - Cut Tape (CT) 1712-CRG0402F220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F220K |
Description | RES SMD 220K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08552 | $21.38 |
| 500 | $0.07152 | $35.76 |
| 1,000 | $0.06067 | $60.67 |
| 5,000 | $0.04349 | $217.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03853 | $385.30 |
| 20,000 | $0.03461 | $692.20 |
| 30,000 | $0.03271 | $981.30 |
| 50,000 | $0.03064 | $1,532.00 |
| 70,000 | $0.02947 | $2,062.90 |
| 100,000 | $0.02835 | $2,835.00 |

