CRG, Neohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F1K5

DigiKey Part Number
1712-CRG0402F1K5TR-ND - Tape & Reel (TR)
1712-CRG0402F1K5CT-ND - Cut Tape (CT)
1712-CRG0402F1K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F1K5
Description
RES SMD 1.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21300$2.13
25$0.16080$4.02
50$0.12800$6.40
100$0.10510$10.51
250$0.08144$20.36
500$0.06816$34.08
1,000$0.05781$57.81
5,000$0.04150$207.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03679$367.90
20,000$0.03306$661.20
30,000$0.03125$937.50
50,000$0.02929$1,464.50
70,000$0.02817$1,971.90
100,000$0.02711$2,711.00
120,000$0.02661$3,193.20
240,000$0.02498$5,995.20
250,000$0.02489$6,222.50
Manufacturers Standard Package