
CRG0402F1K1 | |
---|---|
DigiKey Part Number | 1712-CRG0402F1K1TR-ND - Tape & Reel (TR) 1712-CRG0402F1K1CT-ND - Cut Tape (CT) 1712-CRG0402F1K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F1K1 |
Description | RES SMD 1.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F1K1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
25 | $0.15800 | $3.95 |
50 | $0.12680 | $6.34 |
100 | $0.10370 | $10.37 |
250 | $0.08036 | $20.09 |
500 | $0.06734 | $33.67 |
1,000 | $0.05713 | $57.13 |
5,000 | $0.04090 | $204.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02722 | $272.20 |
20,000 | $0.02686 | $537.20 |
30,000 | $0.02668 | $800.40 |
50,000 | $0.02647 | $1,323.50 |
70,000 | $0.02634 | $1,843.80 |
100,000 | $0.02622 | $2,622.00 |
120,000 | $0.02616 | $3,139.20 |
240,000 | $0.02454 | $5,889.60 |
250,000 | $0.02446 | $6,115.00 |