
CRG0402F120K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F120KTR-ND - Tape & Reel (TR) 1712-CRG0402F120KCT-ND - Cut Tape (CT) 1712-CRG0402F120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F120K |
Description | RES SMD 120K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F120K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08516 | $21.29 |
| 500 | $0.07136 | $35.68 |
| 1,000 | $0.06043 | $60.43 |
| 5,000 | $0.04331 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03837 | $383.70 |
| 20,000 | $0.03446 | $689.20 |
| 30,000 | $0.03255 | $976.50 |
| 50,000 | $0.03050 | $1,525.00 |
| 70,000 | $0.02932 | $2,052.40 |
| 100,000 | $0.02821 | $2,821.00 |

