10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0201F10R

DigiKey Part Number
A129573TR-ND - Tape & Reel (TR)
A129573CT-ND - Cut Tape (CT)
A129573DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0201F10R
Description
RES SMD 10 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0201F10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80600$8.06
25$0.63480$15.87
50$0.53940$26.97
100$0.46290$46.29
250$0.38672$96.68
500$0.34268$171.34
1,000$0.30790$307.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28023$560.46
4,000$0.25832$1,033.28
6,000$0.24765$1,485.90
10,000$0.23609$2,360.90
14,000$0.22947$3,212.58
20,000$0.22322$4,464.40
Manufacturers Standard Package