


CPF2512B100RE1 | |
---|---|
DigiKey Part Number | 1712-CPF2512B100RE1TR-ND - Tape & Reel (TR) 1712-CPF2512B100RE1CT-ND - Cut Tape (CT) 1712-CPF2512B100RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF2512B100RE1 |
Description | RES SMD 100 OHM 0.1% 1/2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF2512B100RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $4.31400 | $43.14 |
25 | $3.99760 | $99.94 |
50 | $3.77680 | $188.84 |
100 | $3.57350 | $357.35 |
250 | $3.33100 | $832.75 |
500 | $3.16734 | $1,583.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.07045 | $3,070.45 |
2,000 | $2.94772 | $5,895.44 |
3,000 | $2.93545 | $8,806.35 |
5,000 | $2.92145 | $14,607.25 |
7,000 | $2.87715 | $20,140.05 |
10,000 | $2.80746 | $28,074.60 |
12,000 | $2.79920 | $33,590.40 |
24,000 | $2.71016 | $65,043.84 |
25,000 | $2.70529 | $67,632.25 |