Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF1206B523RE1 | |
|---|---|
DigiKey Part Number | CPF1206B523RE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B523RE1 |
Description | RES SMD 523 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B523RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07523RL | YAGEO | 0 | AT1206BRD07523RL-ND | $1.31256 | Upgrade |
| ERA-8AEB5230V | Panasonic Industry | 1,338 | P523BCCT-ND | $2.22000 | Upgrade |
| MCA12060D5230BP500 | Vishay | 0 | 231239675231-ND | $1.38409 | Upgrade |
| PTN1206E5230BST1 | Vishay Dale Thin Film | 0 | PTN1206E5230BST1-ND | $3.67287 | Upgrade |
| RG3216N-5230-B-T5 | Susumu | 0 | RG3216N-5230-B-T5-ND | $2.64847 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58889 | $1,588.89 |








