Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF1206B2K55E1 | |
|---|---|
DigiKey Part Number | CPF1206B2K55E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B2K55E1 |
Description | RES SMD 2.55K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B2K55E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE2K55 | Stackpole Electronics Inc | 0 | RNCF1206BKE2K55-ND | $0.77488 | Direct |
| AT1206BRD072K55L | YAGEO | 0 | AT1206BRD072K55L-ND | $1.31256 | Upgrade |
| ERA-8AEB2551V | Panasonic Industry | 2,658 | 10-ERA-8AEB2551VCT-ND | $2.22000 | Upgrade |
| MCA12060D2551BP500 | Vishay | 0 | 231239672552-ND | $1.38409 | Upgrade |
| PTN1206E2551BST1 | Vishay Dale Thin Film | 0 | PTN1206E2551BST1-ND | $3.67287 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58889 | $1,588.89 |








