Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF1206B20KE1 | |
|---|---|
DigiKey Part Number | CPF1206B20KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B20KE1 |
Description | RES SMD 20K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B20KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE20K0 | Stackpole Electronics Inc | 0 | RNCF1206BKE20K0-ND | $0.77488 | Direct |
| AT1206BRD0720KL | YAGEO | 2,550 | 13-AT1206BRD0720KLCT-ND | $2.47000 | Upgrade |
| ERA-8AEB203V | Panasonic Industry | 23,129 | P20KBCCT-ND | $2.22000 | Upgrade |
| MCA12060D2002BP500 | Vishay | 0 | 231239672003-ND | $1.67260 | Upgrade |
| MCA12060F2002BP100 | Vishay | 0 | MCA12060F2002BP100-ND | $6.38235 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52131 | $1,521.31 |









