CPF1206B130RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09425
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15965
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,178
Unit Price: $0.27000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.16835
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.86048
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.32214
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.57238
Datasheet

Upgrade


Susumu
In Stock: 1,760
Unit Price: $0.25000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.13416
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.43987
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.04120
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.83708
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08183
Datasheet

Upgrade


YAGEO
In Stock: 12,631
Unit Price: $0.21000
Datasheet
130 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B130RE1

DigiKey Part Number
CPF1206B130RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B130RE1
Description
RES SMD 130 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B130RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.58889$1,588.89
Manufacturers Standard Package