


CPF1206B10KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B10KE1TR-ND - Tape & Reel (TR) 1712-CPF1206B10KE1CT-ND - Cut Tape (CT) 1712-CPF1206B10KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B10KE1 |
Description | RES SMD 10K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B10KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BTE10K0 | Stackpole Electronics Inc | 7,346 | 738-RNCF1206BTE10K0CT-ND | $1.23000 | Direct |
| AT1206BRD0710KL | YAGEO | 4,413 | 13-AT1206BRD0710KLCT-ND | $2.47000 | Upgrade |
| CRT1206-BY-1002ELF | Bourns Inc. | 83,481 | CRT1206-BY-1002ELFCT-ND | $3.37000 | Upgrade |
| ERA-8AEB103V | Panasonic Industry | 289,902 | P10KBCCT-ND | $2.22000 | Upgrade |
| MCA12060D1002BP500 | Vishay | 3,165 | 749-1550-1-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.59800 | $25.98 |
| 25 | $2.40720 | $60.18 |
| 50 | $2.27580 | $113.79 |
| 100 | $2.15070 | $215.07 |
| 250 | $2.00176 | $500.44 |
| 500 | $1.90032 | $950.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55921 | $1,559.21 |
| 2,000 | $1.48768 | $2,975.36 |
| 3,000 | $1.44945 | $4,348.35 |
| 5,000 | $1.40496 | $7,024.80 |
| 7,000 | $1.37777 | $9,644.39 |
| 10,000 | $1.35070 | $13,507.00 |

