
2-1393367-2 | |
---|---|
DigiKey Part Number | 17-2-1393367-2TR-ND - Tape & Reel (TR) 17-2-1393367-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1393367-2 |
Description | GET-SOCKET TERMINAL, SILVER VE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393367-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.92043 | $9,204.30 |
20,000 | $0.87650 | $17,530.00 |
30,000 | $0.85179 | $25,553.70 |
50,000 | $0.82165 | $41,082.50 |
70,000 | $0.80239 | $56,167.30 |
100,000 | $0.78248 | $78,248.00 |