100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B100KE1

DigiKey Part Number
1712-CPF1206B100KE1TR-ND - Tape & Reel (TR)
1712-CPF1206B100KE1CT-ND - Cut Tape (CT)
1712-CPF1206B100KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B100KE1
Description
RES SMD 100K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B100KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BTE100KStackpole Electronics Inc15738-RNCF1206BTE100KCT-ND$1.23000Direct
AT1206BRD07100KLYAGEO6,174YAG4151CT-ND$2.47000Upgrade
CRT1206-BY-1003EASBourns Inc.23,859CRT1206-BY-1003EASCT-ND$2.88000Upgrade
CRT1206-BY-1003ELFBourns Inc.5,510CRT1206-BY-1003ELFCT-ND$3.37000Upgrade
ERA-8AEB104VPanasonic Industry150,300P100KBCCT-ND$2.22000Upgrade
In-Stock: 146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.35100$23.51
25$2.18360$54.59
50$2.06200$103.10
100$1.94850$194.85
250$1.81268$453.17
500$1.72026$860.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.55921$1,559.21
2,000$1.48768$2,975.36
3,000$1.44945$4,348.35
5,000$1.40496$7,024.80
7,000$1.37777$9,644.39
10,000$1.35070$13,507.00
Manufacturers Standard Package