CPF0805B97K6E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 836
Unit Price: $2.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82304
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.22183
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,118
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.89936
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.66717
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.01428
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56829
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.46450
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.42831
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45627
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54473
Datasheet

Upgrade


YAGEO
In Stock: 9,735
Unit Price: $1.40000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.73644
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B97K6E1

DigiKey Part Number
CPF0805B97K6E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B97K6E1
Description
RES SMD 97.6KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B97K6E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16911$1,169.11
Manufacturers Standard Package