CPF0805B82KE1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 3,955
Unit Price: $1.89000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.26244
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12,227
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12,438
Unit Price: $2.79000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 19,274
Unit Price: $3.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,748
Unit Price: $3.94000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.89707
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56429
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.34112
Datasheet

Upgrade


Susumu
In Stock: 4,049
Unit Price: $0.99000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45256
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82094
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54334
Datasheet

Upgrade


YAGEO
In Stock: 11,589
Unit Price: $1.15000
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B82KE1

DigiKey Part Number
1712-CPF0805B82KE1TR-ND - Tape & Reel (TR)
1712-CPF0805B82KE1CT-ND - Cut Tape (CT)
1712-CPF0805B82KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B82KE1
Description
RES SMD 82K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B82KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.56800$15.68
25$1.45840$36.46
50$1.37620$68.81
100$1.30060$130.06
250$1.20932$302.33
500$1.14658$573.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16613$1,166.13
2,000$1.04058$2,081.16
3,000$1.02659$3,079.77
5,000$1.01196$5,059.80
7,000$0.99126$6,938.82
10,000$0.98774$9,877.40
12,000$0.98604$11,832.48
24,000$0.96071$23,057.04
25,000$0.95876$23,969.00
Manufacturers Standard Package