


CPF0805B7K5E1 | |
---|---|
DigiKey Part Number | A103243TR-ND - Tape & Reel (TR) A103243CT-ND - Cut Tape (CT) A103243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B7K5E1 |
Description | RES SMD 7.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B7K5E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.56800 | $15.68 |
25 | $1.45840 | $36.46 |
50 | $1.37620 | $68.81 |
100 | $1.30060 | $130.06 |
250 | $1.20932 | $302.33 |
500 | $1.14658 | $573.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16613 | $1,166.13 |
2,000 | $1.01468 | $2,029.36 |
3,000 | $0.97933 | $2,937.99 |
5,000 | $0.94349 | $4,717.45 |