


CPF0805B750RE1 | |
---|---|
DigiKey Part Number | A103241TR-ND - Tape & Reel (TR) A103241CT-ND - Cut Tape (CT) A103241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B750RE1 |
Description | RES SMD 750 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B750RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.58100 | $15.81 |
25 | $1.46840 | $36.71 |
50 | $1.38620 | $69.31 |
100 | $1.30970 | $130.97 |
250 | $1.21736 | $304.34 |
500 | $1.15462 | $577.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.17397 | $1,173.97 |
2,000 | $1.06917 | $2,138.34 |
3,000 | $0.98614 | $2,958.42 |
5,000 | $0.90300 | $4,515.00 |