0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B6K81E1

DigiKey Part Number
CPF0805B6K81E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B6K81E1
Description
RES SMD 6.81KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B6K81E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.11177$1,111.77
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC