


CPF0805B68KE1 | |
|---|---|
DigiKey Part Number | A103234TR-ND - Tape & Reel (TR) A103234CT-ND - Cut Tape (CT) A103234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B68KE1 |
Description | RES SMD 68K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B68KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.70040 | $42.51 |
| 50 | $1.60640 | $80.32 |
| 100 | $1.51770 | $151.77 |
| 250 | $1.41112 | $352.78 |
| 500 | $1.33830 | $669.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27236 | $1,272.36 |
| 2,000 | $1.21317 | $2,426.34 |
| 3,000 | $1.18148 | $3,544.44 |
| 5,000 | $1.14455 | $5,722.75 |
| 7,000 | $1.12196 | $7,853.72 |
| 10,000 | $1.09948 | $10,994.80 |

