


CPF0805B680RE1 | |
---|---|
DigiKey Part Number | A103233TR-ND - Tape & Reel (TR) A103233CT-ND - Cut Tape (CT) A103233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B680RE1 |
Description | RES SMD 680 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B680RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.74100 | $17.41 |
25 | $1.61280 | $40.32 |
50 | $1.52400 | $76.20 |
100 | $1.44100 | $144.10 |
250 | $1.33936 | $334.84 |
500 | $1.27040 | $635.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29233 | $1,292.33 |
2,000 | $1.11818 | $2,236.36 |
3,000 | $1.09962 | $3,298.86 |
5,000 | $1.08035 | $5,401.75 |
7,000 | $1.06802 | $7,476.14 |
24,000 | $1.06662 | $25,598.88 |
25,000 | $1.06448 | $26,612.00 |