


CPF0805B64K9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B64K9E1TR-ND - Tape & Reel (TR) 1712-CPF0805B64K9E1CT-ND - Cut Tape (CT) 1712-CPF0805B64K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B64K9E1 |
Description | RES SMD 64.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B64K9E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A64K9BTDF | TE Connectivity Passive Product | 2,826 | 1712-RP73PF2A64K9BTDFCT-ND | $2.55000 | Upgrade |
| ERA-6AEB6492V | Panasonic Industry | 8,179 | P64.9KDACT-ND | $0.82000 | Upgrade |
| RG2012P-6492-B-T5 | Susumu | 8,583 | RG20P64.9KBCT-ND | $0.99000 | Upgrade |
| RT0805BRD0764K9L | YAGEO | 4,440 | YAG1949CT-ND | $0.82000 | Upgrade |
| TNPW080564K9BEEA | Vishay Dale | 26,500 | 541-3224-1-ND | $3.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.77600 | $44.40 |
| 50 | $1.67720 | $83.86 |
| 100 | $1.58430 | $158.43 |
| 250 | $1.47328 | $368.32 |
| 500 | $1.39750 | $698.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16754 | $1,167.54 |
| 2,000 | $1.11282 | $2,225.64 |
| 3,000 | $1.08357 | $3,250.71 |
| 5,000 | $1.04944 | $5,247.20 |
| 7,000 | $1.02857 | $7,199.99 |
| 10,000 | $1.00778 | $10,077.80 |

