CPF0805B604KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54334
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.21871
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,186
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00148
Datasheet

Upgrade


Susumu
In Stock: 4,560
Unit Price: $0.99000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82094
Datasheet

Upgrade


YAGEO
In Stock: 3,234
Unit Price: $1.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.37275
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.08602
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B604KE1

DigiKey Part Number
CPF0805B604KE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B604KE1
Description
RES SMD 604K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
604 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B604KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16613$1,166.13
Manufacturers Standard Package