


CPF0805B4K99E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B4K99E1TR-ND - Tape & Reel (TR) 1712-CPF0805B4K99E1CT-ND - Cut Tape (CT) 1712-CPF0805B4K99E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B4K99E1 |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B4K99E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.53920 | $38.48 |
| 50 | $1.45360 | $72.68 |
| 100 | $1.37300 | $137.30 |
| 250 | $1.27596 | $318.99 |
| 500 | $1.21004 | $605.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15011 | $1,150.11 |
| 2,000 | $1.09618 | $2,192.36 |
| 3,000 | $1.06734 | $3,202.02 |
| 5,000 | $1.03367 | $5,168.35 |
| 7,000 | $1.01309 | $7,091.63 |
| 10,000 | $0.99257 | $9,925.70 |

