


CPF0805B47KE1 | |
---|---|
DigiKey Part Number | A103211TR-ND - Tape & Reel (TR) A103211CT-ND - Cut Tape (CT) A103211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B47KE1 |
Description | RES SMD 47K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B47KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.76500 | $17.65 |
25 | $1.63560 | $40.89 |
50 | $1.54360 | $77.18 |
100 | $1.45990 | $145.99 |
250 | $1.35712 | $339.28 |
500 | $1.28716 | $643.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.20735 | $1,207.35 |
2,000 | $1.10093 | $2,201.86 |
3,000 | $1.07383 | $3,221.49 |