


CPF0805B470KE1 | |
---|---|
DigiKey Part Number | A103210TR-ND - Tape & Reel (TR) A103210CT-ND - Cut Tape (CT) A103210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B470KE1 |
Description | RES SMD 470K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B470KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.81500 | $18.15 |
25 | $1.68160 | $42.04 |
50 | $1.58640 | $79.32 |
100 | $1.49930 | $149.93 |
250 | $1.39456 | $348.64 |
500 | $1.32262 | $661.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16613 | $1,166.13 |
2,000 | $1.11140 | $2,222.80 |
3,000 | $1.08213 | $3,246.39 |
5,000 | $1.04800 | $5,240.00 |
7,000 | $1.02713 | $7,189.91 |
10,000 | $1.00632 | $10,063.20 |
12,000 | $0.99620 | $11,954.40 |
24,000 | $0.96071 | $23,057.04 |
25,000 | $0.95876 | $23,969.00 |