


CPF0805B3K9E1 | |
---|---|
DigiKey Part Number | A103206TR-ND - Tape & Reel (TR) A103206CT-ND - Cut Tape (CT) A103206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B3K9E1 |
Description | RES SMD 3.9K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B3K9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.74900 | $17.49 |
25 | $1.61920 | $40.48 |
50 | $1.52880 | $76.44 |
100 | $1.44510 | $144.51 |
250 | $1.34396 | $335.99 |
500 | $1.27452 | $637.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22467 | $1,224.67 |
2,000 | $1.02330 | $2,046.60 |
3,000 | $1.00511 | $3,015.33 |