Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B3K48E1 | |
|---|---|
DigiKey Part Number | CPF0805B3K48E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B3K48E1 |
Description | RES SMD 3.48KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B3K48E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-2176092-4 | TE Connectivity Passive Product | 517 | A110595CT-ND | $1.26000 | Upgrade |
| RNCF0805BTE3K48 | Stackpole Electronics Inc | 0 | RNCF0805BTE3K48-ND | $0.26072 | Direct |
| AT0805BRD073K48L | YAGEO | 0 | AT0805BRD073K48L-ND | $0.73562 | Upgrade |
| ERA-6AEB3481V | Panasonic Industry | 29,319 | P3.48KDACT-ND | $0.39000 | Upgrade |
| MCU08050D3481BP500 | Vishay | 0 | 231225673482-ND | $0.43045 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18973 | $1,189.73 |









