


CPF0805B30KE1 | |
---|---|
DigiKey Part Number | A103192TR-ND - Tape & Reel (TR) A103192CT-ND - Cut Tape (CT) A103192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B30KE1 |
Description | RES SMD 30K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B30KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.57700 | $15.77 |
25 | $1.46480 | $36.62 |
50 | $1.38440 | $69.22 |
100 | $1.30800 | $130.80 |
250 | $1.21556 | $303.89 |
500 | $1.15266 | $576.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.17220 | $1,172.20 |
2,000 | $1.04058 | $2,081.16 |
3,000 | $1.02659 | $3,079.77 |
5,000 | $1.02050 | $5,102.50 |
7,000 | $1.01685 | $7,117.95 |
10,000 | $1.00476 | $10,047.60 |
12,000 | $1.00147 | $12,017.64 |
24,000 | $0.96581 | $23,179.44 |
25,000 | $0.96385 | $24,096.25 |