


CPF0805B300RE1 | |
---|---|
DigiKey Part Number | A103191TR-ND - Tape & Reel (TR) A103191CT-ND - Cut Tape (CT) A103191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B300RE1 |
Description | RES SMD 300 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B300RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.62600 | $16.26 |
25 | $1.50760 | $37.69 |
50 | $1.42220 | $71.11 |
100 | $1.34500 | $134.50 |
250 | $1.25004 | $312.51 |
500 | $1.18518 | $592.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.20554 | $1,205.54 |
2,000 | $1.14909 | $2,298.18 |
3,000 | $1.11891 | $3,356.73 |
5,000 | $1.04616 | $5,230.80 |
7,000 | $1.03391 | $7,237.37 |
10,000 | $1.03027 | $10,302.70 |
12,000 | $1.02851 | $12,342.12 |
24,000 | $0.99374 | $23,849.76 |
25,000 | $0.99173 | $24,793.25 |