


CPF0805B2K0E | |
|---|---|
DigiKey Part Number | 1712-CPF0805B2K0ETR-ND - Tape & Reel (TR) 1712-CPF0805B2K0ECT-ND - Cut Tape (CT) 1712-CPF0805B2K0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K0E |
Description | RES SMD 2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.24320 | $31.08 |
| 50 | $1.17560 | $58.78 |
| 100 | $1.11070 | $111.07 |
| 250 | $1.03164 | $257.91 |
| 500 | $0.97770 | $488.85 |
| 1,000 | $0.92870 | $928.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83318 | $4,165.90 |
| 10,000 | $0.79939 | $7,993.90 |
| 15,000 | $0.78149 | $11,722.35 |
| 25,000 | $0.76077 | $19,019.25 |
| 35,000 | $0.74818 | $26,186.30 |
| 50,000 | $0.73570 | $36,785.00 |

