


CPF0805B220RE1 | |
---|---|
DigiKey Part Number | A103177TR-ND - Tape & Reel (TR) A103177CT-ND - Cut Tape (CT) A103177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B220RE1 |
Description | RES SMD 220 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B220RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.77800 | $17.78 |
25 | $1.64640 | $41.16 |
50 | $1.55580 | $77.79 |
100 | $1.46940 | $146.94 |
250 | $1.36652 | $341.63 |
500 | $1.29604 | $648.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16911 | $1,169.11 |
2,000 | $1.11424 | $2,228.48 |
3,000 | $1.08490 | $3,254.70 |
5,000 | $1.05068 | $5,253.40 |
7,000 | $1.02975 | $7,208.25 |
10,000 | $1.00732 | $10,073.20 |
12,000 | $0.99875 | $11,985.00 |
24,000 | $0.96316 | $23,115.84 |
25,000 | $0.96121 | $24,030.25 |