Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B21KE1 | |
|---|---|
DigiKey Part Number | CPF0805B21KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B21KE1 |
Description | RES SMD 21K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B21KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A21KBTDF | TE Connectivity Passive Product | 432 | 1712-RP73PF2A21KBTDFCT-ND | $2.55000 | Upgrade |
| RNCF0805BTE21K0 | Stackpole Electronics Inc | 0 | RNCF0805BTE21K0-ND | $0.54403 | Direct |
| AT0805BRD0721KL | YAGEO | 0 | AT0805BRD0721KL-ND | $1.53500 | Upgrade |
| ERA-6AEB2102V | Panasonic Industry | 21,330 | P21KDACT-ND | $0.82000 | Upgrade |
| MCU08050D2102BP500 | Vishay | 0 | 231225672103-ND | $0.89822 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16540 | $1,165.40 |









