0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B20KE

DigiKey Part Number
1712-CPF0805B20KETR-ND - Tape & Reel (TR)
1712-CPF0805B20KECT-ND - Cut Tape (CT)
1712-CPF0805B20KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B20KE
Description
RES SMD 20K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B20KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.29700$12.97
25$1.20200$30.05
50$1.13640$56.82
100$1.07320$107.32
250$0.99716$249.29
500$0.94508$472.54
1,000$0.89771$897.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82361$4,118.05
10,000$0.79833$7,983.30
15,000$0.78042$11,706.30
25,000$0.75969$18,992.25
35,000$0.74710$26,148.50
50,000$0.73772$36,886.00
Manufacturers Standard Package