


CPF0805B20KE | |
---|---|
DigiKey Part Number | 1712-CPF0805B20KETR-ND - Tape & Reel (TR) 1712-CPF0805B20KECT-ND - Cut Tape (CT) 1712-CPF0805B20KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B20KE |
Description | RES SMD 20K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B20KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.29700 | $12.97 |
25 | $1.20200 | $30.05 |
50 | $1.13640 | $56.82 |
100 | $1.07320 | $107.32 |
250 | $0.99716 | $249.29 |
500 | $0.94508 | $472.54 |
1,000 | $0.89771 | $897.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82361 | $4,118.05 |
10,000 | $0.79833 | $7,983.30 |
15,000 | $0.78042 | $11,706.30 |
25,000 | $0.75969 | $18,992.25 |
35,000 | $0.74710 | $26,148.50 |
50,000 | $0.73772 | $36,886.00 |