


CPF0805B1M8E | |
|---|---|
DigiKey Part Number | A119973TR-ND - Tape & Reel (TR) A119973CT-ND - Cut Tape (CT) A119973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M8E |
Description | RES SMD 1.8M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.43600 | $14.36 |
| 25 | $1.33480 | $33.37 |
| 50 | $1.26140 | $63.07 |
| 100 | $1.19200 | $119.20 |
| 250 | $1.10760 | $276.90 |
| 500 | $1.05000 | $525.00 |
| 1,000 | $0.99770 | $997.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82685 | $4,134.25 |

