


CPF0805B1M1E1 | |
---|---|
DigiKey Part Number | A103796TR-ND - Tape & Reel (TR) A103796CT-ND - Cut Tape (CT) A103796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M1E1 |
Description | RES SMD 1.1M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M1E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.44500 | $14.45 |
25 | $1.34000 | $33.50 |
50 | $1.26440 | $63.22 |
100 | $1.19470 | $119.47 |
250 | $1.11012 | $277.53 |
500 | $1.05248 | $526.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.07014 | $1,070.14 |
2,000 | $0.93696 | $1,873.92 |
3,000 | $0.89760 | $2,692.80 |
5,000 | $0.85787 | $4,289.35 |