


CPF0805B1K2E1 | |
---|---|
DigiKey Part Number | A103167TR-ND - Tape & Reel (TR) A103167CT-ND - Cut Tape (CT) A103167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K2E1 |
Description | RES SMD 1.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.58900 | $15.89 |
25 | $1.47840 | $36.96 |
50 | $1.39460 | $69.73 |
100 | $1.31790 | $131.79 |
250 | $1.22524 | $306.31 |
500 | $1.16186 | $580.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16911 | $1,169.11 |
2,000 | $0.99130 | $1,982.60 |
3,000 | $0.92580 | $2,777.40 |
5,000 | $0.86008 | $4,300.40 |