


CPF0805B1K0E1 | |
|---|---|
DigiKey Part Number | A103165TR-ND - Tape & Reel (TR) A103165CT-ND - Cut Tape (CT) A103165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K0E1 |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K0E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.53560 | $38.39 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.36890 | $136.89 |
| 250 | $1.27268 | $318.17 |
| 500 | $1.20676 | $603.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14698 | $1,146.98 |
| 2,000 | $1.09317 | $2,186.34 |
| 3,000 | $1.06441 | $3,193.23 |
| 5,000 | $1.03084 | $5,154.20 |
| 7,000 | $1.01030 | $7,072.10 |
| 10,000 | $0.98984 | $9,898.40 |

