


CPF0805B15RE1 | |
---|---|
DigiKey Part Number | A103157TR-ND - Tape & Reel (TR) A103157CT-ND - Cut Tape (CT) A103157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B15RE1 |
Description | RES SMD 15 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B15RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.62600 | $16.26 |
25 | $1.51080 | $37.77 |
50 | $1.42700 | $71.35 |
100 | $1.34820 | $134.82 |
250 | $1.25332 | $313.33 |
500 | $1.18862 | $594.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18123 | $1,181.23 |
2,000 | $0.97153 | $1,943.06 |
3,000 | $0.96214 | $2,886.42 |
5,000 | $0.95207 | $4,760.35 |