


CPF0805B15KE | |
|---|---|
DigiKey Part Number | 1712-CPF0805B15KETR-ND - Tape & Reel (TR) 1712-CPF0805B15KECT-ND - Cut Tape (CT) 1712-CPF0805B15KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B15KE |
Description | RES SMD 15K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B15KE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2176093-0 | TE Connectivity Passive Product | 1,383 | A110656CT-ND | $1.22000 | Upgrade |
| AT0805BRD0715KL | YAGEO | 4,673 | 13-AT0805BRD0715KLCT-ND | $1.38000 | Upgrade |
| ERA-6AEB153V | Panasonic Industry | 40,623 | P15KDACT-ND | $0.39000 | Upgrade |
| ERA-6APB153V | Panasonic Industry | 19,624 | P15KAZCT-ND | $1.54000 | Upgrade |
| ERA-6ARB153V | Panasonic Industry | 27,964 | P15KBFCT-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.41400 | $35.35 |
| 50 | $1.33680 | $66.84 |
| 100 | $1.26280 | $126.28 |
| 250 | $1.17336 | $293.34 |
| 500 | $1.11220 | $556.10 |
| 1,000 | $1.05696 | $1,056.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83318 | $4,165.90 |
| 10,000 | $0.79939 | $7,993.90 |
| 15,000 | $0.78149 | $11,722.35 |
| 25,000 | $0.76077 | $19,019.25 |
| 35,000 | $0.74818 | $26,186.30 |
| 50,000 | $0.73570 | $36,785.00 |

