


CPF0805B150RE1 | |
---|---|
DigiKey Part Number | A103155TR-ND - Tape & Reel (TR) A103155CT-ND - Cut Tape (CT) A103155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B150RE1 |
Description | RES SMD 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B150RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.65900 | $16.59 |
25 | $1.54040 | $38.51 |
50 | $1.45500 | $72.75 |
100 | $1.37450 | $137.45 |
250 | $1.27764 | $319.41 |
500 | $1.21178 | $605.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.23255 | $1,232.55 |
2,000 | $1.17496 | $2,349.92 |
3,000 | $1.10391 | $3,311.73 |
5,000 | $0.97773 | $4,888.65 |