


CPF0805B10KE | |
|---|---|
DigiKey Part Number | A106043TR-ND - Tape & Reel (TR) A106043CT-ND - Cut Tape (CT) A106043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B10KE |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B10KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.24320 | $31.08 |
| 50 | $1.17560 | $58.78 |
| 100 | $1.11070 | $111.07 |
| 250 | $1.03164 | $257.91 |
| 500 | $0.97786 | $488.93 |
| 1,000 | $0.92878 | $928.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83330 | $4,166.50 |
| 10,000 | $0.79951 | $7,995.10 |
| 15,000 | $0.78161 | $11,724.15 |
| 25,000 | $0.76089 | $19,022.25 |
| 35,000 | $0.74830 | $26,190.50 |
| 50,000 | $0.73582 | $36,791.00 |

