Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B102KE1 | |
|---|---|
DigiKey Part Number | CPF0805B102KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B102KE1 |
Description | RES SMD 102K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B102KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-2176093-5 | TE Connectivity Passive Product | 85 | A110736CT-ND | $2.55000 | Upgrade |
| RNCF0805BTE102K | Stackpole Electronics Inc | 0 | 738-RNCF0805BTE102KCT-ND | $0.54403 | Direct |
| AT0805BRD07102KL | YAGEO | 0 | AT0805BRD07102KL-ND | $1.53500 | Upgrade |
| ERA-6AEB1023V | Panasonic Industry | 2,978 | P102KDACT-ND | $0.82000 | Upgrade |
| PAT0805E1023BST1 | Vishay Dale Thin Film | 0 | PAT0805E1023BST1-ND | $4.14216 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16762 | $1,167.62 |









