


CPF0805B100RE1 | |
|---|---|
DigiKey Part Number | A103141TR-ND - Tape & Reel (TR) A103141CT-ND - Cut Tape (CT) A103141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B100RE1 |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B100RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.61800 | $40.45 |
| 50 | $1.52760 | $76.38 |
| 100 | $1.44450 | $144.45 |
| 250 | $1.34240 | $335.60 |
| 500 | $1.27318 | $636.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21029 | $1,210.29 |
| 2,000 | $1.15368 | $2,307.36 |
| 3,000 | $1.12344 | $3,370.32 |
| 5,000 | $1.08818 | $5,440.90 |
| 7,000 | $1.06661 | $7,466.27 |
| 10,000 | $1.04513 | $10,451.30 |

