


CPF0603F9K31C1 | |
---|---|
DigiKey Part Number | A102327TR-ND - Tape & Reel (TR) A102327CT-ND - Cut Tape (CT) A102327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F9K31C1 |
Description | RES SMD 9.31K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F9K31C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
25 | $0.26280 | $6.57 |
50 | $0.24800 | $12.40 |
100 | $0.23400 | $23.40 |
250 | $0.21744 | $54.36 |
500 | $0.20544 | $102.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.20716 | $207.16 |
2,000 | $0.17555 | $351.10 |
3,000 | $0.17424 | $522.72 |
5,000 | $0.17274 | $863.70 |
7,000 | $0.17186 | $1,203.02 |
10,000 | $0.17098 | $1,709.80 |
12,000 | $0.17055 | $2,046.60 |
24,000 | $0.16664 | $3,999.36 |
25,000 | $0.13899 | $3,474.75 |