0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F4K22C1

DigiKey Part Number
1712-CPF0603F4K22C1TR-ND - Tape & Reel (TR)
1712-CPF0603F4K22C1CT-ND - Cut Tape (CT)
1712-CPF0603F4K22C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F4K22C1
Description
RES SMD 4.22K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F4K22C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
25$0.29560$7.39
50$0.27760$13.88
100$0.26280$26.28
250$0.24372$60.93
500$0.23040$115.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21579$215.79
2,000$0.18877$377.54
3,000$0.18302$549.06
5,000$0.17711$885.55
7,000$0.15448$1,081.36
10,000$0.13201$1,320.10
12,000$0.13166$1,579.92
24,000$0.13047$3,131.28
Manufacturers Standard Package