


CPF0603B86K6E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B86K6E1TR-ND - Tape & Reel (TR) 1712-CPF0603B86K6E1CT-ND - Cut Tape (CT) 1712-CPF0603B86K6E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B86K6E1 |
Description | RES SMD 86.6KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B86K6E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.57700 | $15.77 |
25 | $1.46160 | $36.54 |
50 | $1.37940 | $68.97 |
100 | $1.30310 | $130.31 |
250 | $1.21128 | $302.82 |
500 | $1.14872 | $574.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16613 | $1,166.13 |
2,000 | $1.02330 | $2,046.60 |
3,000 | $1.00941 | $3,028.23 |
5,000 | $0.99484 | $4,974.20 |
7,000 | $0.98273 | $6,879.11 |
10,000 | $0.97924 | $9,792.40 |
12,000 | $0.97755 | $11,730.60 |
24,000 | $0.96071 | $23,057.04 |
25,000 | $0.95876 | $23,969.00 |