


CPF0603B787RE1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B787RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B787RE1CT-ND - Cut Tape (CT) 1712-CPF0603B787RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B787RE1 |
Description | RES SMD 787 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B787RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.66700 | $16.67 |
25 | $1.54680 | $38.67 |
50 | $1.46000 | $73.00 |
100 | $1.38030 | $138.03 |
250 | $1.28320 | $320.80 |
500 | $1.21670 | $608.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.23764 | $1,237.64 |
2,000 | $1.08369 | $2,167.38 |
3,000 | $1.06956 | $3,208.68 |
5,000 | $1.05472 | $5,273.60 |
7,000 | $1.02538 | $7,177.66 |
10,000 | $1.02176 | $10,217.60 |
24,000 | $1.02071 | $24,497.04 |
25,000 | $1.01866 | $25,466.50 |